P4SMA13CAHE3_A/H vs SMAJP4KE13CAE3TR feature comparison

P4SMA13CAHE3_A/H Vishay Intertechnologies

Buy Now Datasheet

SMAJP4KE13CAE3TR Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC MICROSEMI CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY TR, 7 INCH; 750
Breakdown Voltage-Max 13.7 V 13.7 V
Breakdown Voltage-Min 12.4 V 12.4 V
Breakdown Voltage-Nom 13.05 V
Clamping Voltage-Max 18.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 3.3 W 1.52 W
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 11.1 V 11.1 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 1
Part Package Code DO-214AC
Package Description R-PDSO-C2
Pin Count 2

Compare P4SMA13CAHE3_A/H with alternatives

Compare SMAJP4KE13CAE3TR with alternatives