P4SMA13C
vs
SMAJP4KE13CA
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SEMIKRON INTERNATIONAL
|
MICRO COMMERCIAL COMPONENTS CORP
|
Part Package Code |
DO-214AC
|
DO-214AC
|
Package Description |
R-PDSO-C2
|
R-PDSO-C2
|
Pin Count |
2
|
2
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Breakdown Voltage-Max |
14.3 V
|
13.7 V
|
Breakdown Voltage-Min |
11.7 V
|
12.4 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
DO-214AC
|
DO-214AC
|
JESD-30 Code |
R-PDSO-C2
|
R-PDSO-C2
|
Non-rep Peak Rev Power Dis-Max |
400 W
|
400 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-50 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity |
BIDIRECTIONAL
|
BIDIRECTIONAL
|
Power Dissipation-Max |
1 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
10.5 V
|
11.1 V
|
Surface Mount |
YES
|
YES
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Form |
C BEND
|
C BEND
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
9
|
Rohs Code |
|
No
|
Samacsys Manufacturer |
|
MCC
|
Clamping Voltage-Max |
|
18.2 V
|
Peak Reflow Temperature (Cel) |
|
240
|
Reference Standard |
|
UL RECOGNIZED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare P4SMA13C with alternatives
Compare SMAJP4KE13CA with alternatives