P4SMA130AHE3_A/I vs SMAJP4KE130AP feature comparison

P4SMA130AHE3_A/I Vishay Intertechnologies

Buy Now Datasheet

SMAJP4KE130AP Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC MICRO COMMERCIAL COMPONENTS
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 8 Weeks
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 137 V 137 V
Breakdown Voltage-Min 124 V 124 V
Breakdown Voltage-Nom 130.5 V
Clamping Voltage-Max 179 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 300 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 3.3 W
Reference Standard AEC-Q101 UL RECOGNIZED
Rep Pk Reverse Voltage-Max 111 V 111 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code DO-214AC
Package Description R-PDSO-C2
Pin Count 2
Qualification Status Not Qualified

Compare P4SMA130AHE3_A/I with alternatives

Compare SMAJP4KE130AP with alternatives