P4SMA12CAHE3_A/H vs P4SMA12CAHM3_A/I feature comparison

P4SMA12CAHE3_A/H Vishay Intertechnologies

Buy Now Datasheet

P4SMA12CAHM3_A/I Vishay Intertechnologies

Buy Now Datasheet
Yes Yes
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
unknown unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
8 Weeks 8 Weeks
EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY
12.6 V 12.6 V
11.4 V 11.4 V
12 V 12 V
16.7 V 16.7 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AC DO-214AC
R-PDSO-C2 R-PDSO-C2
e3 e3
1 1
400 W 400 W
1 1
2 2
150 °C 150 °C
-65 °C -65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
BIDIRECTIONAL BIDIRECTIONAL
3.3 W 3.3 W
AEC-Q101 AEC-Q101, UL RECOGNIZED
10.2 V 10.2 V
YES YES
AVALANCHE AVALANCHE
Matte Tin (Sn) Matte Tin (Sn)
C BEND C BEND
DUAL DUAL
30 30
1 1
SMA, 2 PIN
2019-02-07
1 µA
10.2 V

Compare P4SMA12CAHE3_A/H with alternatives

Compare P4SMA12CAHM3_A/I with alternatives