P4SMA110AT/R13 vs BAS21W-AU_R2_000A1 feature comparison

P4SMA110AT/R13 PanJit Semiconductor

Buy Now Datasheet

BAS21W-AU_R2_000A1 PanJit Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC PAN JIT INTERNATIONAL INC
Part Package Code DO-214AC
Package Description R-PDSO-C2 GREEN, PLASTIC PACKAGE-3
Pin Count 2
Reach Compliance Code compliant compliant
Breakdown Voltage-Max 116 V
Breakdown Voltage-Min 105 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE RECTIFIER DIODE
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-G3
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1 1
Number of Terminals 2 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 94 V 250 V
Surface Mount YES YES
Technology AVALANCHE
Terminal Form C BEND GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8541.10.00.70
Application GENERAL PURPOSE
Number of Phases 1
Output Current-Max 0.2 A
Power Dissipation-Max 0.2 W
Reference Standard AEC-Q101
Reverse Recovery Time-Max 0.05 µs

Compare P4SMA110AT/R13 with alternatives

Compare BAS21W-AU_R2_000A1 with alternatives