P4SMA10C vs P4SMA10CF2G feature comparison

P4SMA10C Daco Semiconductor Co Ltd

Buy Now Datasheet

P4SMA10CF2G Taiwan Semiconductor

Buy Now Datasheet
Contact Manufacturer Active
DACO SEMICONDUCTOR CO LTD TAIWAN SEMICONDUCTOR CO LTD
unknown compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
7 1
Yes
R-PDSO-C2
EXCELLENT CLAMPING CAPABILITY
11 V
9 V
10 V
15 V
SINGLE
SILICON
TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AC
R-PDSO-C2
e3
1
400 W
1
2
150 °C
-55 °C
PLASTIC/EPOXY
RECTANGULAR
SMALL OUTLINE
260
BIDIRECTIONAL
8.1 V
YES
AVALANCHE
MATTE TIN
C BEND
DUAL
30

Compare P4SMA10CF2G with alternatives