P4SMA100CA vs P4SMA100CAHE3/61 feature comparison

P4SMA100CA Littelfuse Inc

Buy Now Datasheet

P4SMA100CAHE3/61 Vishay Semiconductors

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC VISHAY SEMICONDUCTORS
Part Package Code DO-214AC DO-214AC
Pin Count 2 2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer LITTELFUSE
Breakdown Voltage-Max 105 V 105 V
Breakdown Voltage-Min 95 V 95 V
Breakdown Voltage-Nom 100 V 100 V
Clamping Voltage-Max 137 V 137 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 400 W 300 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 3.3 W 3.3 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 85.5 V 85.5 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Base Number Matches 1 1
Package Description R-PDSO-C2
Additional Feature EXCELLENT CLAMPING CAPABILITY

Compare P4SMA100CA with alternatives

Compare P4SMA100CAHE3/61 with alternatives