P4SMA100C vs SA100CA-E3/73 feature comparison

P4SMA100C SEMIKRON

Buy Now Datasheet

SA100CA-E3/73 Vishay Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEMIKRON INTERNATIONAL VISHAY SEMICONDUCTORS
Part Package Code DO-214AC DO-15
Package Description R-PDSO-C2 O-PALF-W2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 110 V 123 V
Breakdown Voltage-Min 90 V 111 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-204AC
JESD-30 Code R-PDSO-C2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 400 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -50 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1 W 3 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 81 V 100 V
Surface Mount YES NO
Technology AVALANCHE AVALANCHE
Terminal Form C BEND WIRE
Terminal Position DUAL AXIAL
Base Number Matches 7 2
Pbfree Code Yes
Rohs Code Yes
Breakdown Voltage-Nom 117 V
Case Connection ISOLATED
Clamping Voltage-Max 162 V
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare P4SMA100C with alternatives

Compare SA100CA-E3/73 with alternatives