P4KE91CA-E3/54 vs P4KE91C feature comparison

P4KE91CA-E3/54 Vishay Intertechnologies

Buy Now Datasheet

P4KE91C Edal Industries Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC EDAL INDUSTRIES INC
Reach Compliance Code compliant unknown
Factory Lead Time 8 Weeks
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 95.5 V 100 V
Breakdown Voltage-Min 86.5 V 81.9 V
Breakdown Voltage-Nom 91 V 90.95 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 125 V 131 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AL DO-41
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1.5 W 1 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 77.8 V 73.7 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 52
ECCN Code EAR99
HTS Code 8541.10.00.50
Reverse Current-Max 5 µA

Compare P4KE91CA-E3/54 with alternatives

Compare P4KE91C with alternatives