P4KE91C vs MSPP4KE91C feature comparison

P4KE91C Diotec Semiconductor AG

Buy Now Datasheet

MSPP4KE91C Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DIOTEC SEMICONDUCTOR AG MICROSEMI CORP
Part Package Code DO-15 DO-41
Package Description ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN PLASTIC, DO-41, 2 PIN
Pin Count 2 2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 100 V 100 V
Breakdown Voltage-Min 81.9 V 81.9 V
Breakdown Voltage-Nom 91 V 90.95 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AC DO-204AL
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e0
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -50 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1 W 1.13 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 73.7 V 73.7 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 4 16
Clamping Voltage-Max 131.8 V
Moisture Sensitivity Level 1

Compare P4KE91C with alternatives

Compare MSPP4KE91C with alternatives