P4KE9.1A
vs
P4KE9.1A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
RUGAO DACHANG ELECTRONIC CO LTD
DIOTEC SEMICONDUCTOR AG
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max
9.55 V
9.55 V
Breakdown Voltage-Min
8.65 V
8.65 V
Breakdown Voltage-Nom
9.1 V
9.1 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
13.4 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-41
DO-204AC
JESD-30 Code
O-PALF-W2
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
400 W
400 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-50 °C
-50 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max
7.78 V
7.7 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
2
2
Rohs Code
Yes
Part Package Code
DO-15
Package Description
ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN
Pin Count
2
Samacsys Manufacturer
Diotec
JESD-609 Code
e3
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
10
Compare P4KE9.1A with alternatives
Compare P4KE9.1A with alternatives