P4KE8.2A vs P4KE8.2A feature comparison

P4KE8.2A JGD Semiconductors Co Ltd

Buy Now Datasheet

P4KE8.2A Surge Components Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer JGD SEMICONDUCTORS CO LTD SURGE COMPONENTS INC
Reach Compliance Code unknown compliant
Breakdown Voltage-Nom 8.2 V
Clamping Voltage-Max 12.1 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 7.02 V
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8541.10.00.50