P4KE8.2-T/R vs P4KE8.2-BP-HF feature comparison

P4KE8.2-T/R Frontier Electronics Co Ltd

Buy Now Datasheet

P4KE8.2-BP-HF Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer FRONTIER ELECTRONICS CO LTD MICRO COMMERCIAL COMPONENTS CORP
Package Description O-PALF-W2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 9.02 V
Breakdown Voltage-Min 7.38 V
Case Connection ISOLATED
Clamping Voltage-Max 12.5 V 12.1 V
Configuration SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
Number of Elements 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified
Reverse Current-Max 200 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Rohs Code Yes
Breakdown Voltage-Nom 8.2 V
JEDEC-95 Code DO-41
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 7.02 V
Time@Peak Reflow Temperature-Max (s) 5

Compare P4KE8.2-T/R with alternatives

Compare P4KE8.2-BP-HF with alternatives