P4KE75CAB vs SMBJ75CAP feature comparison

P4KE75CAB Littelfuse Inc

Buy Now Datasheet

SMBJ75CAP Micro Commercial Components

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC MICRO COMMERCIAL COMPONENTS
Part Package Code DO-41 DO-214AA
Package Description O-PALF-W2 SMBJ, 2 PIN
Pin Count 2 2
Reach Compliance Code compliant unknown
Additional Feature LOW IMPEDANCE
Breakdown Voltage-Max 78.8 V
Breakdown Voltage-Min 71.3 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AL
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 2
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 64.1 V
Surface Mount NO
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 4 4

Compare P4KE75CAB with alternatives

Compare SMBJ75CAP with alternatives