P4KE75CA-GT3 vs SMBJ75CAP feature comparison

P4KE75CA-GT3 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

SMBJ75CAP Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD MICRO COMMERCIAL COMPONENTS
Package Description O-PALF-W2 SMBJ, 2 PIN
Reach Compliance Code unknown unknown
Breakdown Voltage-Max 78.8 V
Breakdown Voltage-Min 71.3 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity BIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 64.1 V
Surface Mount NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code DO-214AA
Pin Count 2

Compare P4KE75CA-GT3 with alternatives

Compare SMBJ75CAP with alternatives