P4KE75A vs P4KE75A feature comparison

P4KE75A New Jersey Semiconductor Products Inc

Buy Now Datasheet

P4KE75A DB Lectro Inc

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC DB LECTRO INC
Reach Compliance Code unknown unknown
Breakdown Voltage-Min 71.3 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Polarity UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 64.1 V
Technology AVALANCHE
Base Number Matches 2 2
JEDEC-95 Code DO-204AL
JESD-30 Code O-PALF-W2
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL