P4KE75A vs P4KE75A feature comparison

P4KE75A Continental Device India Ltd

Buy Now Datasheet

P4KE75A JGD Semiconductors Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer CONTINENTAL DEVICE INDIA LTD JGD SEMICONDUCTORS CO LTD
Reach Compliance Code compliant unknown
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Base Number Matches 2 2
Breakdown Voltage-Nom 75 V
Clamping Voltage-Max 103 V
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 64.1 V
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL