P4KE7.5TR vs P4KE7.5-T/R feature comparison

P4KE7.5TR MDE Semiconductor Inc

Buy Now Datasheet

P4KE7.5-T/R Frontier Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MDE SEMICONDUCTOR INC FRONTIER ELECTRONICS CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Base Number Matches 3 1
Package Description O-PALF-W2
Breakdown Voltage-Max 8.25 V
Breakdown Voltage-Min 6.75 V
Case Connection ISOLATED
Clamping Voltage-Max 11.7 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reverse Current-Max 500 µA
Surface Mount NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL

Compare P4KE7.5-T/R with alternatives