P4KE7.5A-B vs P4KE7.5AR0G feature comparison

P4KE7.5A-B Frontier Electronics Co Ltd

Buy Now Datasheet

P4KE7.5AR0G Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer FRONTIER ELECTRONICS CORP TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 7.88 V 7.88 V
Breakdown Voltage-Min 7.13 V 7.13 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 11.3 V 11.3 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified
Reverse Current-Max 500 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 4 1
Rohs Code Yes
Package Description DO-41, 2 PIN
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Nom 7.5 V
JEDEC-95 Code DO-204AL
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 400 W
Power Dissipation-Max 1 W
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 6.4 V
Terminal Finish MATTE TIN

Compare P4KE7.5A-B with alternatives

Compare P4KE7.5AR0G with alternatives