P4KE68CA vs 1SMB9.0A feature comparison

P4KE68CA MERITEK Electronics Corporation

Buy Now Datasheet

1SMB9.0A Freescale Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MERITEK ELECTRONICS CORP MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code DO-41
Package Description DO-41, 2 PIN
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, LOW IMPEDANCE
Breakdown Voltage-Max 71.4 V
Breakdown Voltage-Min 64.6 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AL
JESD-30 Code O-PALF-W2
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity BIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 58.1 V 9 V
Surface Mount NO YES
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 55 4
Clamping Voltage-Max 15.4 V
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)