P4KE68A-E3/54 vs BZW04-58R0 feature comparison

P4KE68A-E3/54 Vishay Semiconductors

Buy Now Datasheet

BZW04-58R0 Taiwan Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY SEMICONDUCTORS TAIWAN SEMICONDUCTOR CO LTD
Part Package Code DO-41
Package Description O-PALF-W2 DO-41, 2 PIN
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY, LOW IMPEDANCE
Breakdown Voltage-Max 71.4 V 71.4 V
Breakdown Voltage-Min 64.6 V 64.6 V
Breakdown Voltage-Nom 68 V 68 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 92 V 92 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AL DO-204AL
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e3
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 58.1 V 58.1 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 2

Compare P4KE68A-E3/54 with alternatives

Compare BZW04-58R0 with alternatives