P4KE62A vs P4KE62A feature comparison

P4KE62A LRC Leshan Radio Co Ltd

Buy Now Datasheet

P4KE62A Surge Components Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LESHAN RADIO CO LTD SURGE COMPONENTS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
kg CO2e/kg 8.54 8.54
Average Weight (mg) 283 283
CO2e (mg) 2416.82 2416.82
Category CO2 Kg 8.54 8.54
EU RoHS Version RoHS 2 (2011/65/EU)
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.11 CMRT V6.10
Breakdown Voltage-Nom 62 V
Clamping Voltage-Max 85 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 53 V
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 1 1
Candidate List Date 2017-07-07