P4KE62A DB Lectro IncBuy Now Datasheet |
P4KE62A LRC Leshan Radio Co LtdBuy Now Datasheet |
Part Life Cycle Code | Contact Manufacturer | Active |
---|---|---|
Ihs Manufacturer | DB LECTRO INC | LESHAN RADIO CO LTD |
Reach Compliance Code | unknown | unknown |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | TRANS VOLTAGE SUPPRESSOR DIODE |
Base Number Matches | 1 | 1 |
Rohs Code | Yes | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 62 V | |
Clamping Voltage-Max | 85 V | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 53 V | |
Surface Mount | NO | |