P4KE62
vs
BZW04-44R0G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
YANGZHOU YANGJIE ELECTRONICS CO LTD
TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Max
68.2 V
53.6 V
Breakdown Voltage-Min
55.8 V
48.5 V
Breakdown Voltage-Nom
62 V
51.05 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
89 V
70.1 V
Configuration
SINGLE
SINGLE
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-204AL
DO-204AL
JESD-30 Code
O-XALF-W2
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
400 W
400 W
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
1 W
Rep Pk Reverse Voltage-Max
50.2 V
43.6 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
55
1
Package Description
DO-41, 2 PIN
Additional Feature
EXCELLENT CLAMPING CAPABILITY, LOW IMPEDANCE
Diode Element Material
SILICON
JESD-609 Code
e3
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Terminal Finish
MATTE TIN
Compare BZW04-44R0G with alternatives