P4KE6.8CA vs MSPP4KE6.8CATR feature comparison

P4KE6.8CA New Jersey Semiconductor Products Inc

Buy Now Datasheet

MSPP4KE6.8CATR Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC MICROSEMI CORP
Reach Compliance Code unknown unknown
Breakdown Voltage-Min 6.45 V 6.45 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 5.8 V 5.8 V
Technology AVALANCHE AVALANCHE
Base Number Matches 55 1
Rohs Code No
Part Package Code DO-41
Package Description PLASTIC, DO-41, 2 PIN
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 7.14 V
Breakdown Voltage-Nom 6.8 V
Case Connection ISOLATED
Clamping Voltage-Max 10.5 V
JEDEC-95 Code DO-204AL
JESD-30 Code O-PALF-W2
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 1.13 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL

Compare MSPP4KE6.8CATR with alternatives