P4KE6.8CA vs P4KE6.8CA feature comparison

P4KE6.8CA International Semiconductor Inc

Buy Now Datasheet

P4KE6.8CA PanJit Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERNATIONAL SEMICONDUCTOR INC PANJIT INTERNATIONAL INC
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature LOW IMPEDANCE
Breakdown Voltage-Max 7.14 V 7.14 V
Breakdown Voltage-Min 6.46 V 6.45 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 10.5 V 10.5 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 5.8 V 5.8 V
Reverse Current-Max 1000 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 19
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-41
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count 2
Samacsys Manufacturer PANJIT
Breakdown Voltage-Nom 6.8 V
JEDEC-95 Code DO-41
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare P4KE6.8CA with alternatives

Compare P4KE6.8CA with alternatives