P4KE6.8C-B vs P4KE6.8CA-AP feature comparison

P4KE6.8C-B Littelfuse Inc

Buy Now Datasheet

P4KE6.8CA-AP Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC MICRO COMMERCIAL COMPONENTS CORP
Package Description ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN O-PALF-W2
Reach Compliance Code not_compliant not_compliant
Additional Feature LOW IMPEDANCE LOW ZENER IMPEDANCE
Breakdown Voltage-Max 7.48 V 7.14 V
Breakdown Voltage-Min 6.12 V 6.45 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AL DO-41
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e3
Moisture Sensitivity Level 2 1
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 5.8 V 5.8 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 30 10
Base Number Matches 3 1
Pbfree Code Yes
Part Package Code DO-41
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer MCC
Breakdown Voltage-Nom 6.8 V
Clamping Voltage-Max 10.5 V
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Reference Standard UL RECOGNIZED

Compare P4KE6.8C-B with alternatives

Compare P4KE6.8CA-AP with alternatives