P4KE56CAHE3/54 vs BZW04-48B feature comparison

P4KE56CAHE3/54 Vishay Intertechnologies

Buy Now Datasheet

BZW04-48B SEMIKRON

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC SEMIKRON INTERNATIONAL
Reach Compliance Code compliant compliant
Factory Lead Time 8 Weeks
Additional Feature EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
Breakdown Voltage-Max 58.8 V 58.8 V
Breakdown Voltage-Min 53.2 V 53.2 V
Breakdown Voltage-Nom 56 V 56 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 77 V 77 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AL DO-204AC
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e2
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -50 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1.5 W 1 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 47.8 V 47.8 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN TIN SILVER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 17
Part Package Code DO-15
Package Description PLASTIC, DO-15, 2 PIN
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare P4KE56CAHE3/54 with alternatives

Compare BZW04-48B with alternatives