P4KE480A-A vs P4KE480A feature comparison

P4KE480A-A Micro Commercial Components

Buy Now Datasheet

P4KE480A LRC Leshan Radio Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS LESHAN RADIO CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
JESD-609 Code e0
Peak Reflow Temperature (Cel) 240
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 17
Breakdown Voltage-Nom 480 V
Clamping Voltage-Max 658 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 408 V
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL

Compare P4KE480A-A with alternatives