P4KE440CA vs BZW04-376BA0 feature comparison

P4KE440CA Bytesonic Corporation

Buy Now Datasheet

BZW04-376BA0 Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BYTESONIC ELECTRONICS CO LTD TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 462 V 462 V
Breakdown Voltage-Min 418 V 418 V
Breakdown Voltage-Nom 440 V 440 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 600 V 603 V
Configuration SINGLE SINGLE
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-41 DO-204AL
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Rep Pk Reverse Voltage-Max 376 V 376 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 48 1
Package Description O-PALF-W2
Additional Feature EXCELLENT CLAMPING CAPABILITY, LOW IMPEDANCE
Diode Element Material SILICON
JESD-609 Code e3
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Terminal Finish MATTE TIN

Compare BZW04-376BA0 with alternatives