P4KE39 vs P4KE39-TP-HF feature comparison

P4KE39 Comchip Technology Corporation Ltd

Buy Now Datasheet

P4KE39-TP-HF Micro Commercial Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COMCHIP TECHNOLOGY CO LTD MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Base Number Matches 54 1
Breakdown Voltage-Nom 39 V
Clamping Voltage-Max 53.9 V
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 33.3 V
Surface Mount NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) 5

Compare P4KE39-TP-HF with alternatives