P4KE350CA-GT3 vs P6KE33C-G feature comparison

P4KE350CA-GT3 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

P6KE33C-G Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description O-PALF-W2 O-PALF-W2
Reach Compliance Code unknown unknown
Breakdown Voltage-Max 368 V 36.3 V
Breakdown Voltage-Min 332 V 29.7 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-41 DO-15
JESD-30 Code O-PALF-W2 O-PALF-W2
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 400 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1 W 5 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 300 V 26.8 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 4

Compare P4KE350CA-GT3 with alternatives

Compare P6KE33C-G with alternatives