P4KE350C
vs
P4KE350CHB0G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
DEAN TECHNOLOGY INC
TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Max
385 V
385 V
Breakdown Voltage-Min
315 V
315 V
Breakdown Voltage-Nom
350 V
350 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
504 V
504 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-41
DO-204AL
JESD-30 Code
O-PALF-W2
O-PALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Rep Pk Reverse Voltage-Max
284 V
284 V
Reverse Current-Max
5 µA
Reverse Test Voltage
284 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
51
1
Rohs Code
Yes
Package Description
DO-41, 2 PIN
Additional Feature
EXCELLENT CLAMPING CAPABILITY
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
400 W
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Power Dissipation-Max
1 W
Reference Standard
AEC-Q101; UL RECOGNIZED
Terminal Finish
MATTE TIN
Compare P4KE350CHB0G with alternatives