P4KE33CA vs P4KE350AB feature comparison

P4KE33CA Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet

P4KE350AB Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer YANGZHOU YANGJIE ELECTRONICS CO LTD LITTELFUSE INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 34.7 V 368 V
Breakdown Voltage-Min 31.4 V 332 V
Breakdown Voltage-Nom 33 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 45.7 V
Configuration SINGLE SINGLE
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AL DO-204AL
JESD-30 Code O-XALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1 W
Rep Pk Reverse Voltage-Max 28.2 V 300 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 56 1
Pbfree Code No
Rohs Code Yes
Part Package Code DO-41
Package Description O-PALF-W2
Pin Count 2
Additional Feature LOW IMPEDANCE
Diode Element Material SILICON
JESD-609 Code e3
Moisture Sensitivity Level 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare P4KE350AB with alternatives