P4KE33A vs P4KE33A feature comparison

P4KE33A Rectron Semiconductor

Buy Now Datasheet

P4KE33A TDK Micronas GmbH

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RECTRON LTD ITT SEMICONDUCTOR
Part Package Code DO-41
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count 2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 34.7 V 34.7 V
Breakdown Voltage-Min 31.4 V 31.4 V
Breakdown Voltage-Nom 33 V 33 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 45.7 V 45.7 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 265
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 28.2 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 36 1
Reverse Current-Max 5 µA

Compare P4KE33A with alternatives

Compare P4KE33A with alternatives