P4KE30A
vs
P4KE30A
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SURGE COMPONENTS INC
|
TAITRON COMPONENTS INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Factory Lead Time |
18 Weeks
|
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
DO-41, 2 PIN
|
Additional Feature |
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max |
|
31.5 V
|
Breakdown Voltage-Min |
|
28.5 V
|
Breakdown Voltage-Nom |
|
30 V
|
Case Connection |
|
ISOLATED
|
Clamping Voltage-Max |
|
41.4 V
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
Forward Voltage-Max (VF) |
|
3.5 V
|
JEDEC-95 Code |
|
DO-204AL
|
JESD-30 Code |
|
O-PALF-W2
|
Non-rep Peak Rev Power Dis-Max |
|
400 W
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
175 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Polarity |
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
|
1.5 W
|
Reference Standard |
|
MIL-STD-750; UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max |
|
25.6 V
|
Reverse Current-Max |
|
1 µA
|
Reverse Test Voltage |
|
25.6 V
|
Surface Mount |
|
NO
|
Technology |
|
AVALANCHE
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|