P4KE27CAHR1G
vs
P4KE27CAHE3/54
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TAIWAN SEMICONDUCTOR CO LTD
|
VISHAY SEMICONDUCTORS
|
Package Description |
DO-41, 2 PIN
|
O-PALF-W2
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Additional Feature |
EXCELLENT CLAMPING CAPABILITY
|
EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
|
Breakdown Voltage-Max |
28.4 V
|
28.4 V
|
Breakdown Voltage-Min |
25.7 V
|
25.7 V
|
Breakdown Voltage-Nom |
27 V
|
27.05 V
|
Case Connection |
ISOLATED
|
ISOLATED
|
Clamping Voltage-Max |
37.5 V
|
37.5 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
DO-204AL
|
DO-204AL
|
JESD-30 Code |
O-PALF-W2
|
O-PALF-W2
|
JESD-609 Code |
e3
|
e3
|
Non-rep Peak Rev Power Dis-Max |
400 W
|
400 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
BIDIRECTIONAL
|
BIDIRECTIONAL
|
Power Dissipation-Max |
1 W
|
1.5 W
|
Reference Standard |
AEC-Q101; UL RECOGNIZED
|
|
Rep Pk Reverse Voltage-Max |
23.1 V
|
23.1 V
|
Surface Mount |
NO
|
NO
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
DO-41
|
Pin Count |
|
2
|
Samacsys Manufacturer |
|
Vishay
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare P4KE27CAHR1G with alternatives
Compare P4KE27CAHE3/54 with alternatives