P4KE27CA vs P4KE27CA feature comparison

P4KE27CA Viking Tech Corp

Buy Now Datasheet

P4KE27CA Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VIKING TECH CORP MICROSEMI CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN
Breakdown Voltage-Max 28.4 V 28.4 V
Breakdown Voltage-Min 25.7 V 25.7 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-41 DO-204AL
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1 W 1.13 W
Rep Pk Reverse Voltage-Max 23.1 V 23.1 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 59
Rohs Code No
Part Package Code DO-41
Package Description PLASTIC, DO-41, 2 PIN
Pin Count 2
Breakdown Voltage-Nom 27 V
Clamping Voltage-Max 37.5 V
JESD-609 Code e0
Moisture Sensitivity Level 1
Qualification Status Not Qualified
Reverse Current-Max 2 µA
Terminal Finish TIN LEAD

Compare P4KE27CA with alternatives

Compare P4KE27CA with alternatives