P4KE27CA Continental Device India LtdBuy Now Datasheet |
P4KE27CA JGD Semiconductors Co LtdBuy Now Datasheet |
Rohs Code | Yes | |
---|---|---|
Part Life Cycle Code | Active | Contact Manufacturer |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | JGD SEMICONDUCTORS CO LTD |
Reach Compliance Code | compliant | unknown |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | TRANS VOLTAGE SUPPRESSOR DIODE |
Base Number Matches | 1 | 1 |
Breakdown Voltage-Nom | 27 V | |
Clamping Voltage-Max | 37.5 V | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 23.1 V | |
Surface Mount | NO | |