P4KE27A vs P4KE27A feature comparison

P4KE27A Edal Industries Inc

Buy Now Datasheet

P4KE27A Rugao Dachang Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer EDAL INDUSTRIES INC RUGAO DACHANG ELECTRONIC CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 28.4 V 28.4 V
Breakdown Voltage-Min 25.7 V 25.7 V
Breakdown Voltage-Nom 27.05 V 27 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 37.5 V 37.5 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -50 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 23.1 V 23.1 V
Reverse Current-Max 5 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN

Compare P4KE27A with alternatives

Compare P4KE27A with alternatives