P4KE24C_R2_00001 vs P4KE24CA_R2_10001 feature comparison

P4KE24C_R2_00001 PanJit Semiconductor

Buy Now Datasheet

P4KE24CA_R2_10001 PanJit Semiconductor

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Active
PANJIT INTERNATIONAL INC PAN JIT INTERNATIONAL INC
not_compliant not_compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
26.4 V 25.2 V
21.6 V 22.8 V
24 V 24 V
ISOLATED ISOLATED
34.7 V 33.2 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-41 DO-41
O-PALF-W2 O-PALF-W2
400 W 400 W
1 1
2 2
175 °C 175 °C
-65 °C -65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
NOT SPECIFIED
BIDIRECTIONAL BIDIRECTIONAL
19.4 V 20.5 V
NO NO
AVALANCHE AVALANCHE
WIRE WIRE
AXIAL AXIAL
NOT SPECIFIED
1 1
O-PALF-W2
e3
TIN

Compare P4KE24C_R2_00001 with alternatives

Compare P4KE24CA_R2_10001 with alternatives