P4KE24CA_AY_10001 vs P4KE24CA_AY_00001 feature comparison

P4KE24CA_AY_10001 PanJit Semiconductor

Buy Now Datasheet

P4KE24CA_AY_00001 PanJit Semiconductor

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
PAN JIT INTERNATIONAL INC PAN JIT INTERNATIONAL INC
O-PALF-W2 O-PALF-W2
not_compliant not_compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
25.2 V 25.2 V
22.8 V 22.8 V
24 V 24 V
ISOLATED ISOLATED
33.2 V 33.2 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-41 DO-41
O-PALF-W2 O-PALF-W2
e3 e3
400 W 400 W
1 1
2 2
175 °C 175 °C
-65 °C -65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
BIDIRECTIONAL BIDIRECTIONAL
20.5 V 20.5 V
NO NO
AVALANCHE AVALANCHE
TIN TIN
WIRE WIRE
AXIAL AXIAL
1 1

Compare P4KE24CA_AY_10001 with alternatives

Compare P4KE24CA_AY_00001 with alternatives