P4KE24CA
vs
BZW04-213RL
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
LITE-ON SEMICONDUCTOR CORP
STMICROELECTRONICS
Part Package Code
DO-41
DO-15
Package Description
PLASTIC PACKAGE-2
PLASTIC PACKAGE-2
Pin Count
2
2
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
25.2 V
Breakdown Voltage-Min
22.8 V
237 V
Breakdown Voltage-Nom
24 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
33.2 V
442 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-41
DO-15
JESD-30 Code
O-PALF-W2
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
400 W
400 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
255
Polarity
BIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
1.7 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
20.5 V
213 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
1
Diode Capacitance-Min
100 pF
JESD-609 Code
e3
Reference Standard
UL RECOGNIZED
Reverse Current-Max
5 µA
Terminal Finish
MATTE TIN
Compare P4KE24CA with alternatives
Compare BZW04-213RL with alternatives