P4KE24C-B vs P4KE250_R2_00001 feature comparison

P4KE24C-B Rectron Semiconductor

Buy Now Datasheet

P4KE250_R2_00001 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RECTRON LTD PAN JIT INTERNATIONAL INC
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY; PRSM-MIN EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
Breakdown Voltage-Max 26.4 V 275 V
Breakdown Voltage-Min 21.6 V 225 V
Breakdown Voltage-Nom 24 V 250 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 34.7 V 360 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity BIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W
Reference Standard UL CERTIFIED
Rep Pk Reverse Voltage-Max 19.4 V 202 V
Reverse Current-Max 5 µA
Reverse Test Voltage 19.4 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 10 NOT SPECIFIED
Base Number Matches 3 1
Pbfree Code Yes
Package Description O-PALF-W2

Compare P4KE24C-B with alternatives

Compare P4KE250_R2_00001 with alternatives