P4KE24AA1 vs P4KE24AR0G feature comparison

P4KE24AA1 Taiwan Semiconductor

Buy Now Datasheet

P4KE24AR0G Taiwan Semiconductor

Buy Now Datasheet
Yes Yes
Active Active
TAIWAN SEMICONDUCTOR CO LTD TAIWAN SEMICONDUCTOR CO LTD
compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
25.2 V 25.2 V
22.8 V 22.8 V
24 V 24 V
ISOLATED ISOLATED
33.2 V 33.2 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-41 DO-204AL
O-PALF-W2 O-PALF-W2
e3 e3
400 W 400 W
1 1
2 2
175 °C 175 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
1 W 1 W
20.5 V 20.5 V
AVALANCHE AVALANCHE
MATTE TIN MATTE TIN
WIRE WIRE
AXIAL AXIAL
1 1
DO-41, 2 PIN
EXCELLENT CLAMPING CAPABILITY
UL RECOGNIZED
NO

Compare P4KE24AA1 with alternatives

Compare P4KE24AR0G with alternatives