P4KE24A
vs
P4KE24A
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
THINKING ELECTRONIC INDUSTRIAL CO LTD
|
YANGZHOU YANGJIE ELECTRONICS CO LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Base Number Matches |
1
|
3
|
Breakdown Voltage-Max |
|
25.2 V
|
Breakdown Voltage-Min |
|
22.8 V
|
Breakdown Voltage-Nom |
|
24 V
|
Case Connection |
|
ISOLATED
|
Clamping Voltage-Max |
|
33.2 V
|
Configuration |
|
SINGLE
|
Non-rep Peak Rev Power Dis-Max |
|
400 W
|
Number of Elements |
|
1
|
Polarity |
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
|
1.5 W
|
Rep Pk Reverse Voltage-Max |
|
20.5 V
|
Surface Mount |
|
NO
|
Technology |
|
AVALANCHE
|
|
|
|