P4KE24-T vs P4KE24-TP-HF feature comparison

P4KE24-T Rectron Semiconductor

Buy Now Datasheet

P4KE24-TP-HF Micro Commercial Components

Buy Now Datasheet
Yes
Yes Yes
Active Obsolete
RECTRON LTD MICRO COMMERCIAL COMPONENTS CORP
DO-41
O-PALF-W2
2
not_compliant not_compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
EXCELLENT CLAMPING CAPABILITY; PRSM-MIN
26.4 V
21.6 V
24 V 24 V
ISOLATED
34.7 V 33.2 V
SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
3.5 V
DO-41 DO-41
O-PALF-W2 O-PALF-W2
e3
400 W
1
2 2
150 °C 175 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
260 260
UNIDIRECTIONAL UNIDIRECTIONAL
1 W
Not Qualified
UL CERTIFIED
19.4 V 20.5 V
5 µA
19.4 V
NO NO
AVALANCHE AVALANCHE
Matte Tin (Sn)
WIRE WIRE
AXIAL AXIAL
10 5
2 1

Compare P4KE24-T with alternatives

Compare P4KE24-TP-HF with alternatives