P4KE24
vs
P4KE24-G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
PANJIT INTERNATIONAL INC
SENSITRON SEMICONDUCTOR
Part Package Code
DO-41
DO-41
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-2
O-PALF-W2
Pin Count
2
2
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Max
26.4 V
26.4 V
Breakdown Voltage-Min
21.6 V
21.6 V
Breakdown Voltage-Nom
24 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
34.7 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-41
DO-41
JESD-30 Code
O-PALF-W2
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
400 W
400 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
19.4 V
19.4 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
54
3
Moisture Sensitivity Level
1
Power Dissipation-Max
1 W
Reference Standard
UL RECOGNIZED
Compare P4KE24 with alternatives
Compare P4KE24-G with alternatives