P4KE24 vs P4KE24 feature comparison

P4KE24 JGD Semiconductors Co Ltd

Buy Now Datasheet

P4KE24 LRC Leshan Radio Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer JGD SEMICONDUCTORS CO LTD LESHAN RADIO CO LTD
Reach Compliance Code unknown unknown
Breakdown Voltage-Nom 24 V 24 V
Clamping Voltage-Max 34.7 V 34.7 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-PALF-W2 O-PALF-W2
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 19.4 V 19.4 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 4 4
Rohs Code Yes
ECCN Code EAR99
HTS Code 8541.10.00.50