P4KE220CA vs BZW04-188B feature comparison

P4KE220CA World Products Inc

Buy Now Datasheet

BZW04-188B STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer WORLD PRODUCTS INC STMICROELECTRONICS
Part Package Code DO-41 DO-15
Package Description ROHS COMPLIANT PACKAGE-2 PLASTIC PACKAGE-2
Pin Count 2 2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 231 V
Breakdown Voltage-Min 209 V 209 V
Breakdown Voltage-Nom 220 V 220 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 328 V 388 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-41 DO-15
JESD-30 Code O-XALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1 W 1.7 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 185 V 188 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 2
Diode Capacitance-Min 55 pF
JESD-609 Code e3
Operating Temperature-Max 175 °C
Reverse Current-Max 5 µA
Terminal Finish MATTE TIN

Compare P4KE220CA with alternatives

Compare BZW04-188B with alternatives